H-Tronic PSU Component Input voltage (range): 30 V AC (max.) Output voltage (range): 1 - 30 V DC
A high-performance, reliable laboratory power supply can be built with the power supply circuit. Because of the wide-ranging adjustability of voltage and current this circuit can also be used in a demanding laboratory environment. The adjustments to …
- Warranty: 24 months
- Manufacturer: H-Tronic
A high-performance, reliable laboratory power supply can be built with the power supply circuit. Because of the wide-ranging adjustability of voltage and current this circuit can also be used in a demanding laboratory environment. The adjustments to …
- Warranty: 24 months
- Manufacturer: H-Tronic
Technical data
Input voltage | 30 V AC |
---|---|
Output voltage | 1 - 30 V |
Output current (details) | 0 - 3 A |
Version | Component |
Dim | (L x W) 152 mm x 94 mm |
Length | 152 mm |
Width | 94 mm |
Input voltage (max.) | 30 V AC |
Output current | 3 A |
Output voltage (max.) | 30 V DC |
Output voltage (min.) | 1 V DC |
---|---|
Product type | PSU |
H-Tronic PSU Component Input voltage (range): 30 V AC (max.) Output voltage (range): 1 - 30 V DC
A high-performance, reliable laboratory power supply can be built with the power supply circuit. Because of the wide-ranging adjustability of voltage and current this circuit can also be used in a demanding laboratory environment. The adjustments to current and voltage as well as fine adjustment to voltage are made with three trim-pots. These can be replaced during installation with external potentiometers (10 kΩ lin, 2 x 470 Ω lin).
Highlights & Details
- Voltage stability
Facts
- Output voltage adjustable
- Output current adjustable
- Power loss: max. 20 W
- Voltage stability: from 0 to 100% load < 50 mV
- Overload and short-circuit proof.
- Warranty: 24 months
- Manufacturer: H-Tronic
Comments
The input voltage should be 2.5 V higher than the output voltage. Order transformer separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PSU Assembly Kits