Hager HTN116E Circuit breaker 1-phase 1-pin 16 A

  • Item no.: 1845550
  • Manufacturer no.: HTN116E
  • EAN: 3250613303211

SLS switch 1-pin E-characteristic 16A for DIN rail mountingSH-switch according to E-DIN VDE 0641-21 and DIN 43 880 size 2. SLS 1- or 3-pinDesign, single-pole switching, with separate contact position indicator. For direct mounting on DIN-rails.The st…

  • Warranty: 24 months
  • Manufacturer: Hager
  • Item no.: 1845550
  • Manufacturer no.: HTN116E
  • EAN: 3250613303211

SLS switch 1-pin E-characteristic 16A for DIN rail mountingSH-switch according to E-DIN VDE 0641-21 and DIN 43 880 size 2. SLS 1- or 3-pinDesign, single-pole switching, with separate contact position indicator. For direct mounting on DIN-rails.The st…

  • Warranty: 24 months
  • Manufacturer: Hager
Nominal voltage (details) 230/400 V
Dim (W x H) 27 mm x 110 mm
Content 1 pc(s)
Height 110 mm
Width 27 mm
Model 1-phase
Nominal current - rounded value 16 A
Nominal current 16 A
Release characteristics E
Product type Circuit breaker

Technical data

Nominal voltage (details) 230/400 V
Dim (W x H) 27 mm x 110 mm
Content 1 pc(s)
Height 110 mm
Width 27 mm
Model 1-phase
Nominal current - rounded value 16 A
Nominal current 16 A
Release characteristics E
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB