Hager MB199 Circuit breaker 1-phase 1-pin 6 A 230 V, 400 V
Hager MB 199Rated operating voltage Ue 230/400 VSurge voltage resistance: 6000 VInsulation voltage 500 VMains frequency: 50/60 Hz.Connection type screw-in typeTorque: 2.8NmTotal power loss under rated current 1.33 WThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: Hager
Hager MB 199Rated operating voltage Ue 230/400 VSurge voltage resistance: 6000 VInsulation voltage 500 VMains frequency: 50/60 Hz.Connection type screw-in typeTorque: 2.8NmTotal power loss under rated current 1.33 WThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: Hager
Technical data
Colour | Grey |
---|---|
Content | 1 pc(s) |
Model | 1-phase |
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 1 |
Release characteristics | B |
Operating voltage | 230 - 400 V |
Product type | Circuit breaker |
Documents & Downloads
Circuit breaker switch 1-pole 25kA 6 A B-characteristic
Hager MB 199
Rated operating voltage Ue 230/400 V
Surge voltage resistance: 6000 V
Insulation voltage 500 V
Mains frequency: 50/60 Hz.
Connection type screw-in type
Torque: 2.8Nm
Total power loss under rated current 1.33 W
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hager
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB