Hager MCN320 Circuit breaker 3-phase 20 A
Line circuit breaker in accordance with DIN VDE 0641 part 11/8 .92, accidental contact protection IP2x according to DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-cir…
- Warranty: 24 months
- Manufacturer: Hager
Line circuit breaker in accordance with DIN VDE 0641 part 11/8 .92, accidental contact protection IP2x according to DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-cir…
- Warranty: 24 months
- Manufacturer: Hager
Technical data
Colour | Grey |
---|---|
Content | 1 pc(s) |
Model | 3-phase |
Nominal current - rounded value | 20 A |
Nominal current | 20 A |
Switch-off capacity | 6 kA |
Number of pins | 3 |
Release characteristics | C |
Operating voltage | 230 - 400 V |
Product type | Circuit breaker |
Line safety switch 3-pin
Line circuit breaker in accordance with DIN VDE 0641 part 11/8 .92, accidental contact protection IP2x according to DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional facilities. Labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.
This text is machine translated.
Highlights & Details
- Rated operating voltage Ue 230/400 V
- Nominal current 20 A
- Trigger characteristic C
Facts
- According to IEC 60898-1 Icn AC 6kA Breaking Capacity
- Pola number 3P
- Insulation voltage 500 V
- Surge voltage resistance: 4000 V
- Mains frequency: 50/60 Hz.
- Connection type screw-in type
- Torque: 2.8Nm
- Total power loss at nominal power 8.9 W
- Device life, electrical switching Games 4000
- Device life mechanical switching cycles 20000
- Warranty: 24 months
- Manufacturer: Hager
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB