Hähnel Universal Charger Uni Pal-Plus 320325 Unipal-Plus NiCd, NiMH, Li-ion, LiPolymer

  • Item no.: 419844
  • Manufacturer no.: 320325
  • EAN: 5099113003805

The Unipal Plus is easy to use and has a microprocessor-controlled charging technology with automatic charging control. There can be 1 - 2 AA or AAA rechargeable batteries, as well as camera or camcorder battery LiIon, LiPo 3.6 - 3.7 V and 7.2 - 7.4 …

  • Item no.: 419844
  • Manufacturer no.: 320325
  • EAN: 5099113003805

The Unipal Plus is easy to use and has a microprocessor-controlled charging technology with automatic charging control. There can be 1 - 2 AA or AAA rechargeable batteries, as well as camera or camcorder battery LiIon, LiPo 3.6 - 3.7 V and 7.2 - 7.4 …

  • Charging current via USB: 1000 mA
  • For LiIon, LiPo 3.6 - 3.7 V and 7.2 - 7.4 V batteries
  • 1 - 2 AAA or AA rechargeable batteries
Matching rechargeable battery NiCd , NiMH , Li-ion , LiPolymer
Charging slots 3
Operating voltage 100 - 240 V , 12 V / DC
Length 125 mm
Width 75 mm
Height 28 mm
Weight 124 g
Product type Camera charger

Technical data

  • Charging current via USB: 1000 mA
  • For LiIon, LiPo 3.6 - 3.7 V and 7.2 - 7.4 V batteries
  • 1 - 2 AAA or AA rechargeable batteries
Matching rechargeable battery NiCd , NiMH , Li-ion , LiPolymer
Charging slots 3
Operating voltage 100 - 240 V , 12 V / DC
Length 125 mm
Width 75 mm
Height 28 mm
Weight 124 g
Product type Camera charger

Frequently bought together

Similar products

See and discover other items from category Camera Chargers