Hama 00043343 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black
With the cinch-jack adapter "2 RCA plug 3.5-mm stereo jack plug", you can easily portable audio devices with 3.5-mm jack socket, such as the CD personal stereos, the MP3 player, or even the Walkman to the amplifier of your stereo system. In seconds, …
- Warranty: 24 months
- Manufacturer: Hama
With the cinch-jack adapter "2 RCA plug 3.5-mm stereo jack plug", you can easily portable audio devices with 3.5-mm jack socket, such as the CD personal stereos, the MP3 player, or even the Walkman to the amplifier of your stereo system. In seconds, …
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 5.00 m |
Colour | Black |
Shielding | Shielding film |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
---|---|
Type | Round |
Core material | CCA |
Product type | Audio/phono Cable |
Hama Audio Cable 2 phono plugs - 3.5-mm jack plug stereo, 5 m
With the cinch-jack adapter "2 RCA plug 3.5-mm stereo jack plug", you can easily portable audio devices with 3.5-mm jack socket, such as the CD personal stereos, the MP3 player, or even the Walkman to the amplifier of your stereo system. In seconds, you have with this 5 m long cable the resonant connection has been established. Only insert the CD - already, you may change your favorite music gemi food. Even small speaker with corresponding 3.5-mm jack input can be connected to the amplifier. The convenient connection cable makes it possible for you - and in stereo.
This text is machine translated.
Highlights & Details
- For the connection of, for example, portable devices to an amplifier
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables