![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors
Highlights & Details
- For connecting a PC/Notebook/Ultrabook/MacBook to a monitor/TV or projector for transferring digital audio, video data and signals
- DisplayPort adapter for perfect, high-resolution Ultra HD quality 3840 x 2160 pixels
- Gold-plated plug with low transition resistance for a secure signal transmission
- Double shielding for optimum reduction of electromagnetic interference
- Ferrite core for decimation of last interference and clean signal transmission
- Inner conductor made of copper for best transmission properties
- Supports audio transmission on models that provide audio signals on the Mini DisplayPort
- Compatible with Thunderbolt technology
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
HDMI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1897287 Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors
User & Safety Instructions
User & Safety Instructions 1897287 Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors
Description
This text is machine translated.
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-7](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI07/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-8](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI08/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI09/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors-10](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287TI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Hama 00053768 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897287PI00/image.jpg?x=100&y=100)
![Hama 00053246 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897276PI03/image.jpg?x=100&y=100)