Hama 00080865 Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.00 m Silver gold plated connect
The AluLine connection cable from Hama is used to connect portable audio devices such as MP3 players (e.g. iPod), iPad or mobile phones to e.g. hi-fi systems or car radios. The cable has a high-quality shielded inner conductor material made of copper…
- Warranty: 24 months
- Manufacturer: Hama
The AluLine connection cable from Hama is used to connect portable audio devices such as MP3 players (e.g. iPod), iPad or mobile phones to e.g. hi-fi systems or car radios. The cable has a high-quality shielded inner conductor material made of copper…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | Jack , RCA |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Connection cable "AluLine" jack plug 3.5 mm, stereo - 2x cinch plug, 2m
The AluLine connection cable from Hama is used to connect portable audio devices such as MP3 players (e.g. iPod), iPad or mobile phones to e.g. hi-fi systems or car radios. The cable has a high-quality shielded inner conductor material made of copper (OFC). The elegant and tear-resistant fabric sheath gives the connection cable maximum flexibility.
This text is machine translated.
Highlights & Details
- Connector casing with professional high-end design
- Internal color coding
- Gold-plated connection contacts
- Extra small plug, adapted in design and size for compact MP3-Player/mobile phones like iPod Nano/Touch or iPhone, iPad
Facts
- Quality: High quality
- Construction: 2-core
- Tissue: Yes
- Gold-plated: Yes
- Packaging dimensions in cm LxWxH: 23.2 x 9.2 x 3.1
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables