
Hama 00200100 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort socket, HDMI socket, HDMI socket, Gigabit LAN (1 Gbps), RJ45 socket, USB 2.0 port A, USB 2.0 port A, USB 2.0 port A, USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), USB-C® socket (Power Delivery)
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
HDMI socket
HDMI socket
Gigabit LAN (1 Gbps)
RJ45 socket
USB 2.0 port A
USB 2.0 port A
USB 2.0 port A
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
Show more
- Interfaces
2x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
0.25 m
- Factory colour
Grey
- Features
USB-C® powered
- Width
26.1 cm
- Height
2.3 cm
- Depth
9 cm
- Dim
(W x H x D) 26.1 x 2.3 x 9 cm
- Compatible with
MacBook
- Compatible with (brand)
Universal
- Compatible with
MacBook
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586506 Hama USB-C® docking station Compatible with (brand): Universal MacBook USB-C® powered
Description
Features
- 10-port USB-C™ hub for missing (or expanding) slots on a PC, notebook, MacBook, tablet, or connecting/disconnecting multiple devices centrally via a single connector
- Super-speed data transfer of up to 5 Gbit/s.
- USB-C™ socket supports data transfer and charging function (USB PD)
- For perfect, high-resolution Ultra HD cinema quality 4096 x 2160 (4K) pixels
- With MST (multi-stream transport), you can connect three additional monitors to your notebook and use all four screens simultaneously with different contents
- Gigabit Ethernet data transfer of up to 1 Gbps
- High-quality and robust aluminum casing in noble finish The large socket spacing allows easy connection of even wide plugs
- Optimized kink protection by flexible materials prevents cable breakage
- High-quality materials and workmanship ensure excellent transmission quality
- Angling allows for a comfortable position and comfortable working at the desk or while traveling
- Rubberized feet for a secure stand without slipping
- Plug & Play, no manual software/driver installation required
- Compatible with Thunderbolt-3/4 (flash symbol)
- Power is supplied via USB
- 4 x USB-A: For e.g. external hard disk, USB stick, mouse, keyboard, printer
- 1 x USB-C™ Data: For e.g. external hard disk, USB stick, mouse, keyboard, printer
- 1 x USB-C™ power: For example PD charger, PD power supply, PD power pack
- 2 x HDMI™: For connecting to, for example Monitor, TV, beamer
- 1 x DisplayPort: For connecting to, for example Monitor, TV, beamer
- 1 x LAN/Ethernet: For example, wired Internet network connections
- This text is machine translated.
Scope of delivery
- USB-C™ docking station
- User manual
Hints
System requirements
- Windows 11/10/8/7
- Mac OS 10.8 onwards



