Hama 124145 USB smartphone/table card reader Grey USB 3.0, USB-C™
USB 3.0 SD/microSD card reader with USB type-C and type A for direct data exchange between the memory cards and PCs, notebooks, smartphones and tablet PCs.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
USB 3.0 SD/microSD card reader with USB type-C and type A for direct data exchange between the memory cards and PCs, notebooks, smartphones and tablet PCs.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Interfaces | USB 3.0 , USB-C™ |
---|---|
Suitable for Android | USB OTG |
Colour | Grey |
Weight | 12 g |
Width | 26 mm |
Height | 14 mm |
Depth | 72 mm |
Dim | (W x H x D) 26 x 14 x 72 mm |
Supported memory cards | microSD , microSDHC , microSDXC , SD , SDHC , SDXC |
Product type | USB smartphone/table card reader |
Documents & Downloads
Hama USB 3.0 card reader, SD/microSD, USB type-C, gray
USB 3.0 SD/microSD card reader with USB type-C and type A for direct data exchange between the memory cards and PCs, notebooks, smartphones and tablet PCs.
This text is machine translated.
Highlights & Details
- Card reader for all popular SD card formats, such as SD/SDHC/SDXC, microSD/microSDHC/microSDXC
Facts
- There is no need to try out annoying: USB type-C-Plug can be plugged in
Delivery
- Card reader
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.6 or higher
- Warranty: 24 months
- Manufacturer: Hama
Comments
With 6-month full version of Kaspersky Lab Total Security multi-device: Protect three terminals against the latest Internet threats, for example, the online banking, online shopping, with integrated child lock. The Software to Kaspersky Lab Total Security multi-device, you will receive a free download with the voucher code in the packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion