Hama 86608 Speaker cable 2 x 1.50 mm² White Sold per metre
Plait technology with extremely fine OFC single wires for optimised current and signal flow, low capacity and excellent conductivity
- Warranty: 24 months
- Manufacturer: Hama
Plait technology with extremely fine OFC single wires for optimised current and signal flow, low capacity and excellent conductivity
- Warranty: 24 months
- Manufacturer: Hama
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 1.50 mm² |
Cross section | 2 x 1.50 mm² |
Features | OFC core , Flat , Twin cable |
Colour | White |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | No |
Manufacturer part # | 86608 |
---|---|
Type | RG-6/U |
Material (details) | OFC Cu |
Cross section | 2 x 1.5 mm² |
Product type | Speaker cable |
Documents & Downloads
"Magic flat" speaker cable
Plait technology with extremely fine OFC single wires for optimised current and signal flow, low capacity and excellent conductivity
Highlights & Details
- White
- Cross section: 2 x 1.5 mm²
- With continuous meter imprint
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)