

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
2.5 mm²
2 x 2.5 mm²
OFC core
Twin cable
6.75 mm
Transparent
Sold per metre
No
Yes
No
No
86615
1 x 0.07 mm
RG-179
0.07 mm
150 m
Silver-plated OFC-Cu: 99.95 %
Transparent/bicolour
2 x 1.5 mm mm²
Datasheet 605355 Hama 86615 Speaker cable 2 x 2.5 mm² Transparent Sold per metre
User & Safety Instructions 605355 Hama 86615 Speaker cable 2 x 2.5 mm² Transparent Sold per metre