Hama 86619 Speaker cable 2 x 4 mm² Transparent Sold per metre
Top quality speaker cable for powerful and acoustically stunning bass tones, well-defined, plastic mid tones as well as finely tuned trebles.
- Warranty: 24 months
- Manufacturer: Hama
Top quality speaker cable for powerful and acoustically stunning bass tones, well-defined, plastic mid tones as well as finely tuned trebles.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 4 mm² |
Cross section | 2 x 4 mm² |
Features | OFC core , Twin cable |
Width | 12 mm |
Height | 5 mm |
Colour | Transparent |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 86619 |
Core layout | 1 x 0.07 mm |
Type | RG-58U |
Material (details) | Silver-plated OFC-Cu: 99.95 % |
Type | Transparent |
Cross section | 2 x 4 mm² |
Layout | 0.07 mm |
Product type | Speaker cable |
Documents & Downloads
"Silver class" speaker cable
Top quality speaker cable for powerful and acoustically stunning bass tones, well-defined, plastic mid tones as well as finely tuned trebles.
Highlights & Details
- Transparent
- Cross section: 2 x 4 mm²
- With consecutive meter imprint
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)