Hama Bend BookCase Samsung Galaxy Tab S7 FE, Samsung Galaxy Tab S7+ Black Tablet PC bag (brand-specific)
Hama Tablet PC bag (brand-specific) Bend Black
Hama Tablet PC bag (brand-specific) Bend Black
Hama Bend BookCase Samsung Galaxy Tab S7 FE, Samsung Galaxy Tab S7+
Highlights & Details
- For comfortable working and for protecting the Samsung Galaxy Tab S7 FE/S7+ 12.4 from dirt, dust and scratches
- Integrated magnet switches the device on when the lid is opened and off when it is closed
- Stand function for convenient positioning of the device in two stages
- Magnetic closure for quick opening and closing as well as fixed fuse
- Slots for full access to connections and control elements
- Reliable protector: The upper is durable and flexible
- ideal for surfing, writing e-mail or watching videos
- This text is machine translated.
Facts
- Colour, black
- Color: Black
- Product range: Tablet & eBook
- Series: Fold
- Material: Polyurethane (PU) Scan function
- Weight: 208 g.
- for terminal device brand: Samsung
- suitable for: Tablet
Delivery
- 1 tablet case "Bend"
Comments
Customer reviews
Similar products
See and discover other items from category Tablet Bags (by Brand)