Hama "C-Turn" USB smartphone/tablet extra memory Black, Silver 64 GB USB 3.0, USB-C™

  • Item no.: 1389057
  • Manufacturer no.: 00114977
  • EAN: 4047443299055

Can be written and erased as often as removable storage medium with USB type-C-3.0-connection and USB 3.0 connectionThere is no need to try out annoying: USB type-C-Plug can be plugged inCompact Stick with swivel mechanism and casing made of aluminum…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1389057
  • Manufacturer no.: 00114977
  • EAN: 4047443299055

Can be written and erased as often as removable storage medium with USB type-C-3.0-connection and USB 3.0 connectionThere is no need to try out annoying: USB type-C-Plug can be plugged inCompact Stick with swivel mechanism and casing made of aluminum…

  • Warranty: 24 months
  • Manufacturer: Hama
Memory capacity 64 GB
Interfaces USB 3.0 , USB-C™
Reading 100 MBps
Colour Black , Silver
Width 12 mm
Height 6 mm
Depth 36 mm
Dim (W x H x D) 12 x 6 x 36 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 64 GB
Interfaces USB 3.0 , USB-C™
Reading 100 MBps
Colour Black , Silver
Width 12 mm
Height 6 mm
Depth 36 mm
Dim (W x H x D) 12 x 6 x 36 mm
Product type USB smartphone/tablet extra memory

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion