Hama Charger Set 30-pin 108345 USB charger Mains socket Max. output current 2100 mA 1 x USB, Galaxy Tab connector

  • Item no.: 1677406
  • Manufacturer no.: 108345
  • EAN: 4047443366689

Convenient USB-plug-in charger with a charging current of 2100 mA. In addition, in this set. A USB to Samsung 30-pin cable.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1677406
  • Manufacturer no.: 108345
  • EAN: 4047443366689

Convenient USB-plug-in charger with a charging current of 2100 mA. In addition, in this set. A USB to Samsung 30-pin cable.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Output voltage 5 V DC
Input voltage 100–240 V
Weight 113 g
Type Charger Set 30-pin
Colour Black
Height 36 mm
Width 90 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 2100 mA
No. of outputs 1 x
Outputs USB , Galaxy Tab connector
Max. output current per channel 2100 mA
Used at Mains socket
Power
10.5 W
Cable length 230 mm
Product type USB charger

Technical data

Output voltage 5 V DC
Input voltage 100–240 V
Weight 113 g
Type Charger Set 30-pin
Colour Black
Height 36 mm
Width 90 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 2100 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers