Hama Cube Bluetooth speaker Handsfree, SD Grey

  • Item no.: 2340317
  • Manufacturer no.: 00173157
  • EAN: 4047443404329

PORTABLE SPEAKER "CUBE"Small, but Multi: With this portable speaker you can listen up and down the charts from Capital Bra to KC Rebell - whether hanging out in the park or taking a short break to swing the hips - with "Cube" you can set the tone. Yo…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 2340317
  • Manufacturer no.: 00173157
  • EAN: 4047443404329

PORTABLE SPEAKER "CUBE"Small, but Multi: With this portable speaker you can listen up and down the charts from Capital Bra to KC Rebell - whether hanging out in the park or taking a short break to swing the hips - with "Cube" you can set the tone. Yo…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Frequency range 180 - 20,000 Hz
  • Battery capacity 800 mAh
Output rating 5 W
Features Handsfree , SD
Interfaces (input) Bluetooth , microSD
Bluetooth 4.2 , A2DP , aptX® , AVRCP , HFP
Transfer type Bluetooth®
Dim (W x H x D) 7.2 x 7.2 x 7.2 cm
Max. range
10 m
Colour Grey
Max. battery life 8 h
Power supply (LOV) rechargeable
Power supply Li-Po rechargeable battery (built-in) , USB (cable included)
Weight 290 g
Width 7.2 cm
Height 7.2 cm
Depth 7.2 cm
Wireless charging No
Product type Bluetooth speaker

Technical data

  • Frequency range 180 - 20,000 Hz
  • Battery capacity 800 mAh
Output rating 5 W
Features Handsfree , SD
Interfaces (input) Bluetooth , microSD
Bluetooth 4.2 , A2DP , aptX® , AVRCP , HFP
Transfer type Bluetooth®
Dim (W x H x D) 7.2 x 7.2 x 7.2 cm
Max. range
10 m
Colour Grey
Max. battery life 8 h
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers