
Hama DIR3600MBT Internet Radio
Highlights & Details
- Internet radio - global reception of radio stations
- Fm/DAB/DAB+
- Bluetooth for transferring music from your smartphone, tablet, PC
- 2-way system with subwoofer
- Multi-room
- USB port with charging and playback function
- Blue LED-lighting in operation
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
Internet radio
LAN
USB
Wi-Fi
- Features
Multi-room
Battery charger
Spotify
- Dim
(W x H x D) 380 x 230 x 165 mm
- Interfaces (output)
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
Digital audio out (optical)
- Interfaces (input)
LAN (10/100 Mbps)
Audio stereo (3.5 mm jack)
USB
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
380 mm
- Height
230 mm
- Depth
165 mm
- Weight
5800 g
- Wireless charging
No
- Output rating
70 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1541428 Hama DIR3600MBT Internet desk radio DAB+, FM AUX, Bluetooth, Internet radio, LAN, USB, Wi-Fi Multi-room, Battery charger
Description
This text is machine translated.
Features
- Digital radio with telescope antenna for the reception of analogue and digital radio stations
- 2 x 20 Watt broadband loudspeaker with 30 watt subwoofer (70 W RMS)
- 30 local favorites memory spaces for Internet radio stations
- Each 30 local favorites storage places for DAB and FM
- 3.2" color TFT (320 x 240 px)
- Network streaming via UPnP
- Compatible with Spotify Connect
- Control via App "UNDOK" via smartphone/tablet PC
- Exchangeable antenna via F-connection (telescopic antenna is attached).
Scope of delivery
- Network cable for EU
- Telescopic antenna
- Remote control (incl. 2 x AAA batteries)
- Quick start guide.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
















