Hama DisplayPort / HDMI Cable [1x DisplayPort plug - 1x HDMI plug] 1.80 m Black

  • Item no.: 657757
  • Manufacturer no.: 54594
  • EAN: 4007249545947

In the meantime, there are many different cables and devices, with many different inputs and outputs. Since no longer fit so some devices together. Here comes the big appearance of the adapter. With the adapter cable, you can use one monitor or proje…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 657757
  • Manufacturer no.: 54594
  • EAN: 4007249545947

In the meantime, there are many different cables and devices, with many different inputs and outputs. Since no longer fit so some devices together. Here comes the big appearance of the adapter. With the adapter cable, you can use one monitor or proje…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables