
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk radio
DAB+
FM
AUX
Bluetooth
USB
Spotify
(W x H x D) 190 x 95 x 110 mm
Headphone jack (3.5 mm)
USB
Audio 2.0 (3.5 mm jack)
Bluetooth
mains-powered
Black
190 mm
95 mm
110 mm
660.00 g
No
5.0
Yes
1 W
Datasheet 2182817 Hama Desk radio DAB+, FM AUX, Bluetooth, USB Spotify Black
User & Safety Instructions 2182817 Hama Desk radio DAB+, FM AUX, Bluetooth, USB Spotify Black