Hama DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 1.80 m White

  • Item no.: 657765
  • Manufacturer no.: 45077
  • EAN: 4007249450777

The "DVI connection cable dual-link DVI plug/DVI-plug, 1.8 m is a durable and high-quality cable, ideal for the transmission of digital image data.The DVD recorder to the projector or the graphic card of your PC with the LCD Monitor - all this is wit…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 657765
  • Manufacturer no.: 45077
  • EAN: 4007249450777

The "DVI connection cable dual-link DVI plug/DVI-plug, 1.8 m is a durable and high-quality cable, ideal for the transmission of digital image data.The DVD recorder to the projector or the graphic card of your PC with the LCD Monitor - all this is wit…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1536 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables