Hama HDMI Adapter [1x HDMI socket D Micro - 1x HDMI socket] Black gold plated connectors 10.00 cm
For connection of a HDMI cable type A A device with HDMI type D (Micro) socket.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For connection of a HDMI cable type A A device with HDMI type D (Micro) socket.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket D Micro |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 10.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
---|---|
type | Adapter |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Hama HDMI™ cable adapter HDMI plug D Micro to HDMI socket gold-plated, 10 cm
For connection of a HDMI cable type A A device with HDMI type D (Micro) socket.
This text is machine translated.
Highlights & Details
- For transferring digital Video and Audio files
- Gold-plated plug with low transition resistance for a secure signal transmission
- For cameras and mobile phones with HDMI input with type D (Micro) socket
Facts
- Return of the audio signal without any additional audio cables (ODT, Rca, etc.)
- Built-in channel for transmitting network data with up to 100 Mbit/s
- 3D transmission through advanced bandwidth
- Warranty: 24 months
- Manufacturer: Hama
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters