Hama HDMI Cable 10.00 m 00039668 Audio Return Channel, gold plated connectors, Ultra HD (4k) HDMI Black [1x HDMI plug -
For connecting a PC/laptop/tablet-PC with a monitor/TV or projector for transmission of digital audio, video, and Ethernet data and signals.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For connecting a PC/laptop/tablet-PC with a monitor/TV or projector for transmission of digital audio, video, and Ethernet data and signals.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 10.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI |
AWG | 30 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Hama HDMI connection cable 10 m black
For connecting a PC/laptop/tablet-PC with a monitor/TV or projector for transmission of digital audio, video, and Ethernet data and signals.
This text is machine translated.
Highlights & Details
- HDMI™ cable for perfect cinema-quality, high-resolution full HD 4096 x 2160 (4K) image points
- Gold-plated plug with low transition resistance for a secure signal transmission
- Double shielding for an optimum reduction of electromagnetic interference
- 3D transmission through advanced bandwidth
Facts
- Built-in channel for transmitting network data with up to 100 Mbit/s
- Return of the audio signal without any additional audio cables (ODT, Rca, etc.)
- Inner conductor made of copper for best transmission properties
- Robust plug and molded strain reliefs, high mechanical resistance
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Core material: oxygen-free copper
- Core cross-section: 0.101 mm - AWG30
- Shielding: double shielded
- Full metal connector enclosure: no
- 24 carat gold-plated contacts
- Warranty: 24 months
- Manufacturer: Hama
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables