Hama HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.50 m Blue

  • Item no.: 1011814
  • EAN: 4007249544827

For the transmission of HD-signals from the console to the TV3D transmission through advanced bandwidthBuilt-in channel for transmitting network data with up to 100 Mbit/sHigh-speed transmission of up to 10.2 Gbit/s for all image and sound standards …

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1011814
  • EAN: 4007249544827

For the transmission of HD-signals from the console to the TV3D transmission through advanced bandwidthBuilt-in channel for transmitting network data with up to 100 Mbit/sHigh-speed transmission of up to 10.2 Gbit/s for all image and sound standards …

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.50 m
Colour Blue
Connector type straight
Features Audio Return Channel , gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.50 m
Colour Blue
Connector type straight
Features Audio Return Channel , gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables