Hama HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1527852
  • Manufacturer no.: 00122211
  • EAN: 4047443333926

For the high speed transmission of digital audio and video data between, for example, Blu-ray player, SAT receiver and TV.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1527852
  • Manufacturer no.: 00122211
  • EAN: 4047443333926

For the high speed transmission of digital audio and video data between, for example, Blu-ray player, SAT receiver and TV.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , incl. ferrite core , Audio Return Channel
Cable use TV/monitor
type Cable
Type Round
Cable type Premium High Speed HDMI + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , incl. ferrite core , Audio Return Channel

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables