Hama HDMI Cable 2.00 m 00115419 Audio Return Channel, gold plated connectors, Ultra HD (4k) HDMI Red/black [1x HDMI plug
High-quality HDMI™ high-speed cable for connection of a game console to a TV or an AV receiver.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
High-quality HDMI™ high-speed cable for connection of a game console to a TV or an AV receiver.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 2.00 m |
Colour | Red/black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Hama High Speed HDMI™ cable with Ethernet for PS3 2 m
High-quality HDMI™ high-speed cable for connection of a game console to a TV or an AV receiver.
This text is machine translated.
Highlights & Details
- High-speed transmission of up to 10.2 GB/s for all image and sound standards at a bandwidth of 340 MHz
- Built-in channel for transmitting network data with up to 100 Mbit/s
- For transmission of digital 3D image content (Game/Movie) with a resolution of up to 4096 x 2160 pixels
- 3D transmission through advanced bandwidth
- Gold-plated plug with low transition resistance for a secure signal transmission
Facts
- Elegant and flexible resistant fabric coat for additional protection against kinking
- For the transmission of compressed and uncompressed digital audio signals such as 8PCM, Dolby Digital, DTS, True-HD, DTS-HD etc.
- Triple shielded cables for the reduction of external electromagnetic interference
- Realistic colors through perfect color space Transmission (30/36/48-bit)
- Extended Color Range
- CEC (Consumer Electronics Control) allows control and data exchange between the connected devices
- High-speed HDMI with Ethernet standard (backwards compatible with all HDMI™ Standards)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Shielding structure: 3-way shielded
- Gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Hama
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables