Hama iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White
For charging and syncing of smartphones and tablets with lightning connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For charging and syncing of smartphones and tablets with lightning connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | USB , Apple Dock |
---|---|
No. of A connectors | 1 x |
Type A | USB 2.0 connector A |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | White |
Cable type | Data cable , Charger lead |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPad 4 , iPad Air , iPad Air 2 , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad Pro 9.7 , iPad Pro 10.5 , iPad Pro 12.9 , iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone SE , iPhone X , iPod nano 7th Gen , iPod touch 5th Gen , iPod touch 6th Gen |
Shielding | Braid shielding |
---|---|
Connector type | straight |
AWG | 26 |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Type | Round |
Core material | Tin plated copper |
Product type | Apple iPad/iPhone/iPod Cable |
Hama charger/data cable, lightning, 1 m, white
For charging and syncing of smartphones and tablets with lightning connection
This text is machine translated.
Highlights & Details
- Robust plug and molded strain reliefs
- Extremely resilient
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables