![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Hama charger/data cable, lightning, 1.5 m, white
Highlights & Details
- High-quality premium quality in workmanship and performance.
- Gold-plated plug with low transition resistance for a secure signal transmission
- Robust plug and molded strain reliefs, high mechanical resistance
Technical specifications
- Product type
USB cable
- Factory colour
White
- Cable length
1.50 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
24
- Cable design
Round
- Connector version
straight
Tin plated copper
- Connection type
USB
Apple Dock
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPad 4
iPad Air
iPad Air 2
iPad mini
iPad mini 2
iPad mini 3
iPad mini 4
iPad Pro 9.7
iPad Pro 10.5
iPad Pro 12.9
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1664099 Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White
Description
PC and notebook to the Apple device sync? Is quite simple with this USB sync cable. Perfect for iTunes or to update the calendar.
This text is machine translated.
This text is machine translated.
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/811074515PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/815228203PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)






![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

