![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Hama cable "Metal", Lightning, 1.5 m
Highlights & Details
- For charging and synchronizing smartphones and tablets with Lightning connectors
- High-quality premium quality in processing and performance
- Specially optimized inner conductors are particularly suitable for charging smartphones and tablets
- Elegant metal coating provides for more stability and longer durability
- Gold-plated plug with low transition resistance for a secure signal transmission
- Stylish look and feel: Looks good, fits well
- Robust plugs as well as molded strain reliefs, mechanically extremely resilient
- This text is machine translated.
Technical specifications
- Product type
USB cable
- Factory colour
Anthracite
- Cable length
1.50 m
- Connector version
straight
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
Show more
- Compatible with Apple devices
iPhone
iPad
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
Datasheet
Datasheet 1897272 Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite
User & Safety Instructions
User & Safety Instructions 1897272 Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI00/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897293PI00/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897299PI01/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 20.00 cm White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897318PI01/image.jpg?x=100&y=100)