![Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1171502_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Hama USB 2.0 cable for Apple iPod/iPhone/iPad with lightning connection 1.50 m white
Highlights & Details
- High-speed data transfer up to 480 Mbit/s
- For charging, data transfer and synchronise your iPod/iPhone/iPad
- Authorised for ‘Made for iPod’, ‘Made for iPhone’ and ‘Made for iPad’.
Technical specifications
- Product type
USB cable
- Version
Cable
- Factory colour
White
- Cable length
1.50 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
- Cable design
Round
- Connector version
straight
Copper
- Connection type
Apple Dock
USB
- Cable type
Data cable
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPod
iPhone
iPad
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1171502 Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White
Description
For connecting a PC/laptop/Mac Pro/MacBook to Apple iPod, iPhone or iPad with lightning connector.
This text is machine translated.
This text is machine translated.
Features
- Gold-plated plug with low transition resistance for a secure signal transmission
- Additional shielding for a good reduction of electromagnetic interference
- Inner conductor made of copper for best transmission properties
![Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1171502_BB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1171502_ZB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1171502_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama Cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1171502_AB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


