Hama Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black
Listening to music for two means enjoying it together. The jack-jack adapter "3.5-mm-jack - 2 x 3.5-mm-jack-couplings stereo" enables you to connect two headphones to a device output. This allows you to hook two headphones into a Walkman or a Discman…
- Warranty: 24 months
- Manufacturer: Hama
Listening to music for two means enjoying it together. The jack-jack adapter "3.5-mm-jack - 2 x 3.5-mm-jack-couplings stereo" enables you to connect two headphones to a device output. This allows you to hook two headphones into a Walkman or a Discman…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | Jack socket 3.5 mm |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Audio adapter 3.5 mm jack plug - 2 x 3.5 mm jack coupling
Listening to music for two means enjoying it together. The jack-jack adapter "3.5-mm-jack - 2 x 3.5-mm-jack-couplings stereo" enables you to connect two headphones to a device output. This allows you to hook two headphones into a Walkman or a Discman. In this way, you can listen to the same music on the train or while bathing. Listening together increases the music enjoyment and the mood. Not only the music connects, but also this small and compact adapter.
This text is machine translated.
Highlights & Details
- For connecting 2 headphones to a 3.5 mm jack
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters