Hama Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black

  • Item no.: 1383329
  • Manufacturer no.: 00044032
  • EAN: 4007249440327

With the help of the convenient cable connection "jack 3.5 mm 90° - 3.5 mm jack", you can easily connecting audio devices with jack socket, especially for portable is well suited. For example, connect your computer with this cable-Notebook or PC-with…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383329
  • Manufacturer no.: 00044032
  • EAN: 4007249440327

With the help of the convenient cable connection "jack 3.5 mm 90° - 3.5 mm jack", you can easily connecting audio devices with jack socket, especially for portable is well suited. For example, connect your computer with this cable-Notebook or PC-with…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Black
Connector type angled on one side
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Black
Connector type angled on one side
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables