Hama Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

  • Item no.: 1383530
  • Manufacturer no.: 00043330
  • EAN: 4007249433305

With the help of the practical connection cable "3.5 mm stereo jack plug - 3.5 mm stereo jack plug" you can easily connect audio devices with jack socket - especially suitable for portable. Connect your computer - notebook or PC - to your HiFi system…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383530
  • Manufacturer no.: 00043330
  • EAN: 4007249433305

With the help of the practical connection cable "3.5 mm stereo jack plug - 3.5 mm stereo jack plug" you can easily connect audio devices with jack socket - especially suitable for portable. Connect your computer - notebook or PC - to your HiFi system…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables