Hama Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.50 m Black

  • Item no.: 397148
  • Manufacturer no.: 00043300
  • EAN: 4007249433008

With the practical extension cable" 3.5-mm jack plug stereo 3.5 mm jack stereo", you can easily extend jack connections. For example, this cable allows you to connect the headphones to Hi-fi system, to the computer or portable audio devices such as a…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 397148
  • Manufacturer no.: 00043300
  • EAN: 4007249433008

With the practical extension cable" 3.5-mm jack plug stereo 3.5 mm jack stereo", you can easily extend jack connections. For example, this cable allows you to connect the headphones to Hi-fi system, to the computer or portable audio devices such as a…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 2.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Cable use Audio/phono
type Cable extension
Type Round
Halogen-free No
Core material
CCS
Product type Audio/phono Cable extension

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 2.50 m
Colour Black
Shielding Braid shielding
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables