Hama Jack / RCA Audio/phono Adapter [1x Jack plug 3.5 mm - 2x RCA connector (phono)] Black

  • Item no.: 1382984
  • Manufacturer no.: 00043365
  • EAN: 4007249433657

HAMA ADAPTER 2X CINCH-BU - KLINKE-ST

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1382984
  • Manufacturer no.: 00043365
  • EAN: 4007249433657

HAMA ADAPTER 2X CINCH-BU - KLINKE-ST

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Jack , RCA
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B RCA connector (phono)
Cable length 10.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter
Type Round
Core material
CCA
Product type Audio/phono Adapter

Technical data

Cable type Jack , RCA
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B RCA connector (phono)
Cable length 10.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters