Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 40 MBps |
Reading | 40 MBps |
Colour | Brown |
Dim | (W x H x D) 18 x 60 x 9 mm |
Width | 18 mm |
Height | 60 mm |
Depth | 9 mm |
Product type | USB stick |
Hama "Laeta" FlashPen, USB 3.0, 40MB/s, brown
Highlights & Details
- Enables direct recording and playback of films in Full HD
- Removable storage medium with USB 3.0 technology that can be written and deleted as often as required
- Compact stick with aluminum housing in subtle brown
- With cap
- Ultra-fast removable storage medium
- USB 3.0 super-speed for faster read and write rates
- Suitable for terminals with USB interface
- With eyelet for fixing at the key ring
- This text is machine translated.
Delivery
- 1 FlashPen "Laeta"
System Requirements
- Operating system: Windows 10/8/7/Vista/XP and MacOS 9.0 or higher
- Warranty: 24 months
- Manufacturer: Hama
Comments
The operating instructions for the FlashPen "Laeta" can be found at hama.com. USB 3.0 is suitable for all devices with USB interface and backward compatible with USB 2.0.The reading speed of 40MB/s can only be achieved with a USB 3.0 interface. If a USB 2.0 interface is used, the speed will be different.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks