Hama MagCase Finest Feel PRO Cover Apple iPhone 14 Plus Red
Hama Cover iPhone 14 Plus Red 00215547 1 pc(s)
Hama Cover iPhone 14 Plus Red 00215547 1 pc(s)
Hama MagCase Finest Feel PRO Compatible with (mobile phone): iPhone 14 Plus, Red
Highlights & Details
- Trend cover for protection for the Apple iPhone 14 Plus: A glamourous accessory in a passionate colorIntegrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 14 PlusPerfect auto-positioning optimized for wireless chargerStrong mobile phone protection: The mobile phone cover made of silicone protects the iPhone from impacts and scratchesThe mobile phone case is compatible with all original Apple MagSafet Hama MagLine productsFlexible cover with particularly silky rubber finish for a pleasant feelNon-slip surface made of silicone fits comfortably in the handSoft inner lining to protect the sensitive housing surfaceBack cover for protecting the back of the smartphone from dirt and scratches All switches and connections are still easily accessibleWireless charging compatible
- This text is machine translated.
Facts
- Design/motif: No design/motif
- Color: Blue
- Color: Dark blue
- Product range: Mobile phone/smartphone
- Product line: Essential Line
- Series: Single 2.0
- Material: Thermoplastic polyurethane (TPU)
- Type of closure: Magnetic lock
- Suitable for: Smartphone
- Smartphone: Apple iPhone 14
Delivery
- 1 cover MagCase Finest Feel PRO
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 sleeve
- iPhone 8 sleeve
- Mobile phone belt pouch
- Sales Mobile Phone Sleeves
- Mobile phone leather pouch
- iPhone 13 Pro Max sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- iPhone 12 case
- IPhone cases
- iPhone sleeve
- iPhone 6S sleeve
- iPhone 7 sleeve
- Samsung Galaxy A51 case
- iPhone XR bag
- Samsung Galaxy S20 FE case
- Samsung Galaxy S21 case
- Samsung Galaxy S20 case