Hama MagCase Finest Feel PRO Cover Apple iPhone 14 Red
Hama Cover iPhone 14 Red 00215513 1 pc(s)
Hama Cover iPhone 14 Red 00215513 1 pc(s)
Hama MagCase Finest Feel PRO Compatible with (mobile phone): iPhone 14, Red
Highlights & Details
- Trend cover for protection for the Apple iPhone 14: A glamourous accessory in a passionate shadeIntegrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 14Perfect auto-positioning optimized for wireless chargerStrong mobile phone protection: The mobile phone cover made of silicone protects the iPhone from impacts and scratchesThe mobile phone case is compatible with all original Apple MagSafet Hama MagLine productsFlexible cover with particularly silky rubber finish for a pleasant feelNon-slip surface made of silicone fits comfortably in the handSoft inner lining to protect the sensitive housing surfaceBack cover for protecting the back of the smartphone from dirt and scratches All switches and connections are still easily accessibleWireless charging compatible
- This text is machine translated.
Facts
- Design/motif: No design/motif
- Color: Pink
- Tint: Nude
- Product range: Mobile phone/smartphone
- Product line: Essential Line
- Series: Finest Feel
- Material: Thermoplastic polyurethane (TPU)
- For end-user brand: Apple
- Suitable for: Smartphone
- Suitable for: Wireless charging
- Smartphone: Apple iPhone 14
Delivery
- 1 cover MagCase Finest Feel PRO
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 sleeve
- iPhone 8 sleeve
- Mobile phone belt pouch
- Sales Mobile Phone Sleeves
- Mobile phone leather pouch
- iPhone 13 Pro Max sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- iPhone 12 case
- IPhone cases
- iPhone sleeve
- iPhone 6S sleeve
- iPhone 7 sleeve
- Samsung Galaxy A51 case
- iPhone XR bag
- Samsung Galaxy S20 FE case
- Samsung Galaxy S21 case
- Samsung Galaxy S20 case