Hama MW-900 V2 Wireless ergonomic mouse Radio Laser Dark blue 7 Buttons 3200 dpi Ergonomic
Laser sensor provides for an exact mouse pointer control on almost all surfacesNoiseless keys enable trouble-free and relaxed working without clicking noisesPractical 4-way scroll wheel for vertical and horizontal scrollingIf the battery voltage is t…
Laser sensor provides for an exact mouse pointer control on almost all surfacesNoiseless keys enable trouble-free and relaxed working without clicking noisesPractical 4-way scroll wheel for vertical and horizontal scrollingIf the battery voltage is t…
7-button laser radio mouse "MW-900 V2", dark blue
Laser sensor provides for an exact mouse pointer control on almost all surfacesNoiseless keys enable trouble-free and relaxed working without clicking noisesPractical 4-way scroll wheel for vertical and horizontal scrollingIf the battery voltage is too low, the indicator light starts to flash and the batteries are replacedSeparate on/off switch enables an energy-saving use of the mouseIntelligent power management activates standby mode when not in useThe ergonomic shape fits perfectly into the right-handed hand for comfortable working conditionsWith software for reprogramming the functions of thumb and scroll wheel keysBrowser buttons support the forward/backward function of the Internet browser for easy navigationStorable USB receiver can be transported in the mouse housing to save space
This text is machine translated.
Highlights & Details
- 7-button laser wireless mouse with very high scanning accuracy on practically all surfacesDpi switch for changing the pointer speedSwitchable sensitivity between 600, 1200, 1600 and 3200 dpiComfort size for relaxed working even with larger hands
Facts
- Color: Blue, color: Dark blue, product range: PC & Notebook, series: MW-900, connection: USB-type A-plug, connection: 2.4 GHz RF, DPI: 1200/1600/3200/600, compatible operating systems: MAC OS 10.10 or higher/Windows 11/10/8/7, special features: Battery level LED/Browser buttons/on/off switch/power saving mode/horizontal scrolling/buttons (software)/different dpi-type: 4-way, ergonomic, 4-way scroll-type: Sensors: Laser, width x depth x height: 7.2 x 12.3 x 4 cm, weight: 145 g, number of batteries: 2, battery type: AA Mignon
- This text is machine translated.
Delivery
- 1x 7-button laser radio mouse "MW-900 V2"
- 1x USB receiver
- 2x AA batteries mignon
- 1x user manual
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice