For dry cleaning of optical surfaces with coarse and fine impurities.
The set consists of:
Dust Ex Blower
With brush in order to remove heavy dirt and coarser particles · Bellows dust, crumbs and other small particles removed without contact · Optimum blowing power through the valve system · Brush can be plugged in on the side when not in use · With protective cap · Environmentally friendly · Talcum powder-free.
Cleaning cloth:
Removes dirt and dust from all optical surfaces · Particularly high-quality micro-fiber cloth for lint-free cleaning · Excellent cleaning effect through high-quality fiber structure · Micro fiber cleaning cloth (80% Polyester, 20% polyamide).
Lenspen:
Highly efficient and gentle cleaning all optical surfaces, specially designed for lenses and filter · Ready to use, as screw cap automatic activation of velvet surface. It is, therefore no extra activation of fibers is necessary · Very durable because of dry clean limited in the liquids do not dry out and may leak · Original Lenspen · Removes dust, grease stains and other dirt · Does not dry out · With lens brush for dry pre-cleaning · Special coating for high-quality optics · Practical Pen form with retaining bracket in the ergonomic design · The domed velvet surface · Diameter 13 mm: specially designed for lenses and filter.
Consumer note:
Note in the application of the lens pens:
1. With black slide brush from protection chamber forward. Dust particles with lens brush.
2. Remove cap opposite. With small, slow circular movements with the help of special office to remove dirt.
3. Anhauchen at stubborn dirt lenses and repeat.
This text is machine translated.