Hama Pocket 2.0 Bluetooth speaker Aux, Handsfree, Water-proof Black
MUSIC IN MINI FORMAT"Pocket" - small name, great effect: With this mobile Bluetooth® speaker you can enjoy the sound everywhere - even on the water, on the water and even in the water. Perfect for summer at sea and pool with good-mood hits or in wint…
- Warranty: 24 months
- Manufacturer: Hama
MUSIC IN MINI FORMAT"Pocket" - small name, great effect: With this mobile Bluetooth® speaker you can enjoy the sound everywhere - even on the water, on the water and even in the water. Perfect for summer at sea and pool with good-mood hits or in wint…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Output rating | 3.5 W |
---|---|
Features | Aux , Handsfree , Water-proof |
Interfaces (input) | Bluetooth , Jack connector , Micro USB |
Bluetooth | 5.0 , A2DP , AVRCP , HFP |
Transfer type | Bluetooth® |
Dim | (W x H x D) 8.4 x 8.4 x 3.8 cm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 14 h |
Power supply (LOV) | rechargeable |
Power supply | Li-Po rechargeable battery (built-in) , USB (cable included) |
---|---|
Weight | 180 g |
Width | 8.4 cm |
Height | 8.4 cm |
Depth | 3.8 cm |
Wireless charging | No |
Product type | Bluetooth speaker |
Hama Bluetooth® speaker "Pocket 2.0", waterproof, 3.5 W, black
MUSIC IN MINI FORMAT
"Pocket" - small name, great effect: With this mobile Bluetooth® speaker you can enjoy the sound everywhere - even on the water, on the water and even in the water. Perfect for summer at sea and pool with good-mood hits or in winter with relaxing music for the bathtub. Waterproof according to IPX7: No matter whether under the shower or with a wild water battle at the pool - good music can be enjoyed even with jet, rain and water spray and even short dives are no problem.
PORTABLE SPEAKER "POCKET 2.0"
Music in pocket format with maximum sound? If you want to be on the move with the right music background, you don't have to carry the bulky boom truck with you nowadays. The mobile sound is available with our Bluetooth® speaker "Pocket 2.0". Powerful sound in a handy mini-format!
SO MOBILE SOUND CAN BE
BLUETOOTH® SPEAKER "POCKET 2.0"
With the dimensions 8.4 x 3.8 x 8.4 cm, the small and compact music box can really be taken everywhere. At 180 g it is just as heavy as an apple. Whether it's a lake or a park: The sound with the mobile speaker is always there. The "Pocket 2.0" fits in the bag, can be held casually in the hand or attached with the removable snap hook e.g. to the backpack.
SPLISH, SPLASH
WATERPROOF BLUETOOTH® SPEAKER
Pool party, chilly afternoon at the lake, rain showers at picnic or canoe tour – when it gets wet, the portable speaker simply celebrates with you. The waterproof outdoor loudspeaker with IPX7 even lasts a short dive – up to 1 m depth of water and 30 min long.
MINI BLUETOOTH® SPEAKER:
SMALL BUT POWERFUL
With 3.5 watt music output, the Bluetooth® box produces a very neat sound. The bass reflex on the back also contributes to this: This increases the resonance body and transmits vibrations better. The extent of the frequency range achieved in this way brings a full-tone bass. With the powerful lithium polymer battery, approx. 14 hours of music enjoyment is guaranteed when operated via Bluetooth® – this is sufficient for very long chilly afternoons at the lake. New power for the Mini: Simply charge with the included USB cable on the laptop or PC. The LED indicator indicates whether the Bluetooth® speaker is receiving power.
You can also use the remote function for music control, e.g. play or pause. A mate can't be there in the afternoon at the lake? Then simply let it participate a little while telephoning via the integrated hands-free set.
EVEN WITHOUT BLUETOOTH®: WITH 3.5 MM JACK
The favorite hits or the podcast can be transferred from notebook, smartphone and tablet not only via Bluetooth®, but also via the 3.5 mm jack connection. This is especially useful, for example, if the batteries of the speaker or the smartphone are to be protected and one does not want to lose unnecessary energy because of the Bluetooth® connection.
SMALL SPEAKER, LARGE DESIG
The Bluetooth® speaker not only sounds like a large speaker, but also looks like this with its speaker grillee. Red accents underline the style. There was not
This text is machine translated.
Highlights & Details
- Waterproof Bluetooth® speaker for perfect music enjoyment anywhere, anytime with your mobile phone, tablet or laptop
- 3.5 Watt music output (mono)
- Full mobility thanks to battery operation with LED charging indicator: Quick charging within 3 hours
- Enjoy your favorite songs for a long time: Use the speaker via Bluetooth® for 14 hours
Facts
- Integrated hands-free system
- With AUX-in the loudspeaker also connect via cable
- Practical carabiner for backpack, sports bag and Co.
Delivery
- Bluetooth® speaker "Pocket 2.0"
- USB charging cable
- Snap hook
- User manual
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers