Hama RCA Audio/phono Adapter [1x RCA plug (phono) - 2x RCA socket (phono)] Black

  • Item no.: 1383385
  • Manufacturer no.: 00043384
  • EAN: 4007249433848

Whether at home or in the car - whenever the signal from one channel to two channels should be split, the patents" RCA plug 2 RCA socket is a practical application. This adapter is also best suitable for easy transfer from stereo to mono mode. Thanks…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383385
  • Manufacturer no.: 00043384
  • EAN: 4007249433848

Whether at home or in the car - whenever the signal from one channel to two channels should be split, the patents" RCA plug 2 RCA socket is a practical application. This adapter is also best suitable for easy transfer from stereo to mono mode. Thanks…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA socket (phono)
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter
Type Round
Core material
CCA
Product type Audio/phono Adapter

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA socket (phono)
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters