Hama RCA composite VHS Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 2.00 m Black, Yellow
The "video cable cinch plug - Cinch Plug, 2 m is a universal connection cable for the connection of video-out of video-in. You want your DVD player, CD Player, DVD recorder or a video recorder with an amplifier, AV-Receiver or Video Projector: with t…
- Warranty: 24 months
- Manufacturer: Hama
The "video cable cinch plug - Cinch Plug, 2 m is a universal connection cable for the connection of video-out of video-in. You want your DVD player, CD Player, DVD recorder or a video recorder with an amplifier, AV-Receiver or Video Projector: with t…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | RCA composite |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Black , Yellow |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | VHS |
Type | Cable |
---|---|
Type | Round |
Core material | CCA |
Product type | VHS Cable |
Hama video cable cinch plug - Cinch Plug, 2 m
The "video cable cinch plug - Cinch Plug, 2 m is a universal connection cable for the connection of video-out of video-in. You want your DVD player, CD Player, DVD recorder or a video recorder with an amplifier, AV-Receiver or Video Projector: with this cable is a children's game. The shielded cable from Hama is equipped with molded, ribbed plugs to provide for a firm grip, even when frequent plugging and unplugging. The Bend protection prevents the cable abknickt or tear and thus useless. In this way guarantees you the cable - available in black with yellow RCA plugs - an interference-free connection of audio/video devices. With this you can hear and see guarantees not pass away!
This text is machine translated.
Highlights & Details
- For connecting devices with video input and output such as from DVD to projector
- Precisely defined wave resistance of 75 ohms
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Video Cables