Hama RCA / Jack Audio/phono Adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black

  • Item no.: 1383527
  • Manufacturer no.: 00043254
  • EAN: 4007249432544

Do not exclude your mini active speakers. The "2 cinch plug - 3.5 mm jack socket stereo" is a practical adapter for portable audio devices with 3.5 mm stereo plugs such as Walkman, Discman or MD players, which are to be connected to devices with cinc…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383527
  • Manufacturer no.: 00043254
  • EAN: 4007249432544

Do not exclude your mini active speakers. The "2 cinch plug - 3.5 mm jack socket stereo" is a practical adapter for portable audio devices with 3.5 mm stereo plugs such as Walkman, Discman or MD players, which are to be connected to devices with cinc…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Construction: 2-core
Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter
Type Round
Core material
CCA
Product type Audio/phono Adapter

Technical data

  • Construction: 2-core
Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use Audio/phono
type Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters