Hama RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 2.00 m Black

  • Item no.: 1383531
  • Manufacturer no.: 00043333
  • EAN: 4007249433336

With the RCA jack adapter "2-cinch plug - 3.5-mm jack plug stereo" you can easily connect portable audio devices with a 3.5-mm jack socket such as the Discman, the MP3 player or even the Walkman to the amplifier of your stereo system. In seconds you …

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383531
  • Manufacturer no.: 00043333
  • EAN: 4007249433336

With the RCA jack adapter "2-cinch plug - 3.5-mm jack plug stereo" you can easily connect portable audio devices with a 3.5-mm jack socket such as the Discman, the MP3 player or even the Walkman to the amplifier of your stereo system. In seconds you …

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 2.00 m
Colour Black
Shielding Shielding film
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 2.00 m
Colour Black
Shielding Shielding film
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables