Hama Solid III, 80B Mobile phone stand Black/red
Even with experienced influencers, the Instagram story or the funny TikTok video doesn't always work out immediately. This mini-tripod with selfie function makes it easier to take pictures, even if it feels heavy on the fourth try. And the remote rel…
Even with experienced influencers, the Instagram story or the funny TikTok video doesn't always work out immediately. This mini-tripod with selfie function makes it easier to take pictures, even if it feels heavy on the fourth try. And the remote rel…
Hama Solid III, 80B Mobile phone stand
Even with experienced influencers, the Instagram story or the funny TikTok video doesn't always work out immediately. This mini-tripod with selfie function makes it easier to take pictures, even if it feels heavy on the fourth try. And the remote release makes the cameraman unnecessary.
This text is machine translated.
Highlights & Details
- - Set of table stand with telescopic tube and Bluetooth remote release for flexible and varied smartphone photography from original perspectives and at unusual places- Stable and robust processing with high-quality materials and bolted, instead of glued individual parts guarantees a long-lasting stand experience- Ball head enables perfect alignment for recordings in portrait and landscape format- Compact travel format is Ideal for holidays, hiking and outdoor trips- 2 in 1 system for smartphones, universal 1/4" threadTable stand:- 4-step extendable stand legs: Adjustable via sliding lock mechanism by push button on the inside of the stand legs- Stand legs can be adjusted individually to adapt the stand to different backgrounds and motives- For a smartphone width of 5.9 to 9.0 cm (in landscape format) thanks to the extendable clamp spring bracket- Double fold-out smartphone holder for space-saving and secure transport that is easy to carry - Rubber coating on bracket and thread protects against scratches- Cold Shoe for the attachment of e.g. LED lamp, microphone- Rubber feet for firm grip on smooth, slippery and uneven surfaces- With aluminum inserts and nylon-reinforced plastic for additional stabilizationSelfie stick with telescopic mechanism:- Extendable telescopic rod for a greater range of action, for example Concert recordings, hard-to-reach motives, group recordings- Height min.: 22 cm- Max height: 80 cmBluetooth trigger:- For smartphone cameras, Ideal for selfies and unusual perspectives- Bluetooth connection directly to your smartphone- Practical carrying strap- For Party and group shots, range up to 10 m captures a much larger subject area- Independent of the self-timer mode - Small and compact, for storage in the cold shoe of the bracket- Can be switched off, no accidental triggering during transport- removable
Facts
- Colour, blackColour: BlackProduct range: Mobile phone/smartphoneSeries: SolidThread/connection 1/4" (6.4 mm)Smartphone holderType: Tripod standHandle: NoneMaterial: plasticTripod head 3D ball headWeight: 345 gHeight-adjustable middle column: Manually adjustable middle columnMin Height - Max. Height: 22 -80 cmApplication: Photo, video (3D)Recommended application: Photo-/video/ mobile phone/smartphone
Delivery
- - 1 Table stand "Solid III"- 1 Bluetooth remote release "BRS2"- 1 battery CR2032- 1 Carry strap
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Holders, Stands & Docking Stations