Hama Soundcup-L Bluetooth speaker Aux, Handsfree, spray-proof Black
The lake, at a picnic or just in the living room - the music accompanies us on our Smartphones and Tablets - but without the correct Bumms. The portable speaker lets the favorite summer hits via Bluetooth in the powerful 360° sound licenses all-for g…
- Warranty: 24 months
- Manufacturer: Hama
The lake, at a picnic or just in the living room - the music accompanies us on our Smartphones and Tablets - but without the correct Bumms. The portable speaker lets the favorite summer hits via Bluetooth in the powerful 360° sound licenses all-for g…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Output rating | 24 W |
---|---|
Features | Aux , Handsfree , spray-proof |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (Ø) 75 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 580 g |
Width | 191 mm |
(Ø) | 75 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Hama Soundcup-L Bluetooth speaker
The lake, at a picnic or just in the living room - the music accompanies us on our Smartphones and Tablets - but without the correct Bumms. The portable speaker lets the favorite summer hits via Bluetooth in the powerful 360° sound licenses all-for good mood everywhere!
This text is machine translated.
Highlights & Details
- Splash proof according to IPX4
- AUX input
- Powerful 360° sound
- Integrated Hands-free function
Facts
- Portable compact loudspeaker for audio playback via smartphone, tablet and other devices via Bluetooth or 3.5-mm audio output - for anywhere and on the move
- Wireless music playback for all Bluetooth-enabled devices
- Full mobility thanks to battery mode: battery can be charged via a USB cable
- Supports the remote function for music control with Play/Pause/track forward/track back
- Quick Activation of the connection thanks to NFC technology
- AUX input for optional use by cable
- Powerful 360° sound
- Control dial for volume
- Integrated Hands-free function
- Switchable" Indoor/Outdoor" function for the improvement of the sound spectrum for use in indoor or outdoor areas
- Splash proof according to IPX4 for protection against moisture and dirt.
Delivery
- 1 Bluetooth speaker
- 1 USB charging cable
- 1 3.5mm jack plug connection cable.
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers