FREEDOM STARTS AT THE HEAD WITH THE TRUE WIRELESS HEADPHONE "SPIRIT CHOP"
To spark the spirit in your sport – this is best done with the motivating favorite sound and unlimited freedom of movement. This is why the "Spirit Chop" is available: The true wireless headphones deliver thrilling sound, but at the same time wireless freedom. Ultra-light and splash-proof, the Bluetooth® headphones unleash their musical potential in every activity – from yoga to jogging. With voice control and touch control, the wireless headphones make it even easier – let yourself be guided by your intuition.
SIMPLE OPERATION THANKS TO TOUCH CONTROL
The touch sensor enables a so-called touch control. This is intuitive, without the hassle of searching for different buttons. The touch control enables all smartphone functions directly on the in-ear headphones such as accepting, rejecting, hanging up or music control such as play and pause. The volume can also be controlled by voice commands: E.g. "Increase volume by 50%", "Reduce volume by 30%", "Maximum volume".
TURN ON HEADPHONES
The headphones switch on automatically as soon as you remove them from the charging station. To switch it off, simply place it back in the charging cradle.
ANSWER AND END THE CALL
To answer a call, briefly press the touch sensor once – whether on the right or left earphone, double-tap the sensor to end the call.
REJECT THE CALL
If there is an unwanted call, stay on the left or right control panel for about one second, and you will hear a short beep – Call rejected.
REDIAL
To redial, press the touch button on the left earphone three times; after the signal tone, you simply speak "Redial".
LIGHTWEIGHT TRAINING PARTNER FOR ANY WEATHER
Each in-ear of the "Spirit Chop" weighs just ultra-light four grams – with a charging box you can travel with a maximum of 54 grams. So nothing disturbs your relaxation during yoga, nothing distracts during the swerving. With the different silicone ear cushions in the in-ear design, the ear plugs fit exactly in the ear as they should - you feel the sound in the ear - nothing else.
Whether it's rain or sweat, the Bluetooth® headphones are cool. With the IPX4 certification, the wireless headphones are splash-proof: This means that dirt, rain or even the water splashes from the passing car do not make the Spirit Chop as much as sweat pouring in streams. Your training partner is ready to go – let's get started!
HI SIRI, HELLO GOOGLE BLUETOOTH® HEADPHONES PROVIDE DIRECT ACCESS TO VOICE ASSISTANTS
Stop in the beer garden on the bike tour – but where? Bluetooth® pairing and touch control allow direct access to voice control with Siri and Google - without having to hold the smartphone. Simply press the touch sensor on the left or right earphone three times, you hear a signal tone and then simply ask your question or express your wish. This is particularly practical because you want to have your hands free when you are exercising. The advantage becomes even greater when it rains, if you can simply leave your smartphone in your pocket or in your backpack while looking for the next restaurant.
FULL POWER THANKS TO CHARGING STATION UP TO 16 HOURS RUNNING TIME
The charging station is so compact that you can take it everywhere. Thus, the Bluetooth®-headphone can be charged up to three times on the way – whether extension of the jogging track, extended bicycle tour or multi-day hike – your favorite sound accompanies you reliably, without having to rely on an external power supply. The music or talk time is four hours with fully charged True Wireless headphones, 16 hours with the mobile docking station. To do this, simply insert the earphone in the charging case and let it charge there. The charging box has a micro USB port and can be charged with the supplied micro USB cable – a weak battery level is displayed in time, so that you can supply the charging case with new power again.
This text is machine translated.