Hama Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT), Optical plug 3.5 mm] 3.00 m Grey
Hama Toslink cable is ideal for connecting devices with light conductors. External insulation, extra poet polymer sheath and additional PE-coating to protect against interference and mechanical damage.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Hama Toslink cable is ideal for connecting devices with light conductors. External insulation, extra poet polymer sheath and additional PE-coating to protect against interference and mechanical damage.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) , Optical plug 3.5 mm |
Cable length | 3.00 m |
Colour | Grey |
Shielding | none |
Connector type | straight |
Cable use | Digital Audio |
type | Cable |
---|---|
Type | Round |
Core material | FO |
Product type | Digital Audio Cable |
Hama fiber-optic cable ODT plug - ODT plug, 3 m
Hama Toslink cable is ideal for connecting devices with light conductors. External insulation, extra poet polymer sheath and additional PE-coating to protect against interference and mechanical damage.
This text is machine translated.
Highlights & Details
- Specially developed round plug for "Easy Plug In"
- Highly flexible fiber optic cable for ultra quick and interference-free signal transmission
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables