Hama Tube Bluetooth speaker Aux, Handsfree Black

  • Item no.: 2139848
  • Manufacturer no.: 173153
  • EAN: 4047443405296

Have your favorite hits with you everywhere in hip style? With our trendy portable speaker "Tube", sound is always and everywhere: When hanging out in the park, listen to a round of Cro or celebrate with Capital Bra - simply set the tone with the spe…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 2139848
  • Manufacturer no.: 173153
  • EAN: 4047443405296

Have your favorite hits with you everywhere in hip style? With our trendy portable speaker "Tube", sound is always and everywhere: When hanging out in the park, listen to a round of Cro or celebrate with Capital Bra - simply set the tone with the spe…

  • Warranty: 24 months
  • Manufacturer: Hama
Output rating 3 W
Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 5.0
Transfer type Bluetooth®
Dim (W x H x D) 60 x 133 x 60 mm
Max. range
10 m
Colour Black
Max. battery life 8 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 210 g
Width 60 mm
Height 133 mm
Depth 60 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 3 W
Features Aux , Handsfree
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 5.0
Transfer type Bluetooth®
Dim (W x H x D) 60 x 133 x 60 mm
Max. range
10 m
Colour Black
Max. battery life 8 h
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers